
Through-hole mounted telecom transformer with a 1:1 turns ratio, featuring 10kΩ primary and secondary impedance. Offers 500V isolation voltage and operates across a frequency range of 0.1 to 100 kHz. DC resistance is 1kΩ, with dimensions of 10.4mm length, 7.87mm width, and 11.8mm height. This lead-free, RoHS-compliant component is suitable for operation between -20°C and 85°C.
Tamura MET-09 technical specifications.
| DC Resistance (DCR) | 1kR |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 10kR |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
