Sign in to ask questions about the Tamura MET-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura MET-18 technical specifications.
| DC Resistance (DCR) | 1.2kR |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | No |
| Secondary Impedance | 4R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 1:0.02 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura MET-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
