
General purpose audio transformer featuring a 1.6kR primary impedance and 3.2R secondary impedance, with a 22.4:1 turns ratio. Operating frequency range extends from 0.1 to 100 kHz, supported by an isolation voltage of 500V. This through-hole mount component has a DCR of 230R and operates between -20°C and 85°C. Dimensions are 10.4mm length, 7.87mm width, and 11.8mm height.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 230R |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 1.6kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 3.2R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 22.4:1 |
| Width | 7.87mm |
| RoHS | Compliant |
