
The Tamura MET-28 is an audio transformer with a 4.47:1 turns ratio and 50R secondary impedance. It is designed for through hole mount and has a maximum operating temperature of 85°C. The transformer is RoHS compliant and has a primary impedance of 1kR. It is available in a bulk packaging with 50 units per package. The MET-28 has a height of 11.8mm, length of 10.4mm, and width of 7.87mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura MET-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 110R |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 1kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 50R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 4.47:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
