
The MET-29 is a through-hole mounted audio transformer with a maximum operating temperature of 85°C and an isolation voltage of 500V. It has a primary impedance of 900 ohms and a secondary impedance of 600 ohms. The transformer operates within a frequency range of 0.3 to 100 kHz and is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Tamura MET-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura MET-29 technical specifications.
| DC Resistance (DCR) | 80R |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 900R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 1.22:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura MET-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
