
Through-hole mounted telecom transformer featuring a 1:1 turns ratio and 600 Ohm primary and secondary impedance. This component offers 1kV isolation voltage and operates across a frequency range of 0.1 to 100 kHz. With a DC resistance of 70 Ohms, it is lead-free and RoHS compliant, suitable for operation between -20°C and 85°C.
Sign in to ask questions about the Tamura MET-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura MET-31 technical specifications.
| DC Resistance (DCR) | 70R |
| Height | 11.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
