
General purpose audio transformer featuring 600 Ohm primary impedance and 8 Ohm secondary impedance with an 8.66:1 turns ratio. This through-hole mounted component offers 1kV isolation voltage and operates across a frequency range of 0.1 to 100 kHz. With a DC resistance of 60 Ohms, it is lead-free and RoHS compliant, suitable for operation between -20°C and 85°C.
Tamura MET-35 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 60R |
| Height | 11.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 8.66:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
