
General purpose audio transformer featuring a 500R primary impedance and 50R secondary impedance with a 3.16:1 turns ratio. This through-hole mount component operates from 0.1 to 100 kHz with a DC resistance of 55R. Designed for reliability, it offers 500V isolation voltage and operates within a temperature range of -20°C to 85°C. The transformer has a compact form factor with dimensions of 10.4mm length, 7.87mm width, and 11.8mm height. It is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Tamura MET-39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura MET-39 technical specifications.
| DC Resistance (DCR) | 55R |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | Yes |
| Secondary Impedance | 50R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 3.16:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
