
The MET-40 is a 10:1 audio transformer with a DC resistance of 35 ohms and an isolation voltage of 500 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The transformer is available in bulk packaging with 50 units per package and is not RoHS compliant. It is designed for through hole mounting and has a height of 11.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura MET-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 35R |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 320R |
| Resistance | 3.2R |
| RoHS Compliant | No |
| Secondary Impedance | 3.2R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 10:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura MET-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.