
Through-hole mounted telecom transformer with 1:1 turns ratio, featuring 600 Ohm primary and secondary impedance. This component operates across a frequency range of 0.1 to 100 kHz, with a DC resistance of 85 Ohms. It offers an isolation voltage of 1.5kV and a maximum operating temperature of 85°C, with a minimum of -40°C. The compact dimensions include a height of 11.8mm, length of 10.4mm, and width of 7.87mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura MET-46 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 85R |
| Height | 11.8mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura MET-46 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
