Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
NAC-15-0151
Datasheet
Tamura
NAC-15-0151
Obsolete
Fixed Inductors 15ADC 150uH 15mOhm
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
Fixed Inductors 15ADC 150uH 15mOhm
Resistance
0.015R
Inductance
150uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
150uH
Max DC Current
15A
Package Quantity
50
Resistance
0.015R
Tolerance
25%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account