Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
NAC-20-0031
Datasheet
Tamura
NAC-20-0031
Obsolete
Fixed Inductors 20ADC 30uH 6mOhm
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
Fixed Inductors 20ADC 30uH 6mOhm
Resistance
0.006R
Inductance
30uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
30uH
Max DC Current
20A
Package Quantity
50
Resistance
0.006R
Tolerance
25%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account