Tamura NAC-30-0101 technical specifications.
| Inductance | 100uH |
| Max DC Current | 30A |
| Resistance | 0.007R |
| Series | NAC-30 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Tamura NAC-30-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.