The Tamura OVS-48G-UC is a 48V AC/DC power supply with an efficiency of 70% and an isolation voltage of 3kV. It is a chassis mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply has a maximum output current of 3.7A and a maximum power dissipation of 96W. It contains lead and is part of the OVS-U series.
Sign in to ask questions about the Tamura OVS-48G-UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura OVS-48G-UC technical specifications.
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.7A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Series | OVS-U |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Tamura OVS-48G-UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.