
The Tamura PAM150-4 is an enclosed AC/DC power supply with a single output voltage of 12V and a maximum output current of 12.5A. It has a maximum power dissipation of 80W and operates within a temperature range of 0°C to 70°C. The power supply is chassis mount and lead free, with a package quantity of 20 units. It has an efficiency of 85% and is part of the PAM150 series, which is designed for 150W power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura PAM150-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 12.5A |
| Efficiency | 85% |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | PAM150 (150W) |
| Voltage - Output 1 | 12V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PAM150-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
