AC/DC Power Supply Single-OUT 24V 6.5A 80W Medical 20-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6.5A |
| Efficiency | 85% |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Series | PAM150 (150W) |
| Voltage - Output 1 | 24V |
| Width | 101.6mm |
| RoHS | Compliant |