150 W Watt, Single Output, 36 [email protected] A General Purpose Open Frame AC-DC Power Supply
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CB |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 6inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PAM150 |
| Voltage - Output 1 | 36V |
| Width | 4inch |
| RoHS | Not Compliant |