Tamura PAS150-2AG technical specifications.
| Current - Output 1 | 30A |
| Height | 38.1mm |
| Length | 152.4mm |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Voltage - Output 1 | 3.3V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PAS150-2AG to view detailed technical specifications.
No datasheet is available for this part.