Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
PAS150-3AG
Datasheet
Tamura
PAS150-3AG
Volume Production
Switching Power Supplies 150W 5V 16A
Power Products
General
Power Products
General
Switching Power Supplies 150W 5V 16A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current - Output 1
30A
Height
38.1mm
Length
152.4mm
Number of Outputs
1
Package Quantity
20
Voltage - Output 1
5V
Width
101.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account