The Tamura PAS150-4 is a chassis mount AC/DC power supply with an output voltage of 12V and a maximum power dissipation of 80W. It operates within a temperature range of 0°C to 70°C and features an efficiency of 85%. This power supply is designed for use in applications requiring a single output and is part of the PAS150 series, which is rated for 150W.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Series | PAS150 (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |