The PAS150-4-AG is a single-output DC power supply with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a high efficiency of 85% and a maximum output current of 12.5A. The supply measures 38.1mm in height, 101.6mm in width, and 152.4mm in length. It is packaged in quantities of 20 and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 12.5A |
| Efficiency | 85% |
| Height | 38.1mm |
| Length | 152.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Voltage - Output 1 | 12V |
| Width | 101.6mm |
| RoHS | Unconfirmed |