The Tamura PAS150-7 is a single-output AC/DC power supply with an efficiency of 85% and a maximum output current of 5.5A. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 80W. The supply is mounted to a chassis and has a compact size of 1.5inch in height, 4inch in width, and 6inch in length.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 6inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PAS150 |
| Voltage - Output 1 | 28V |
| Width | 4inch |
| RoHS | Not Compliant |