The Tamura PAS150-8 is a single-output AC/DC power supply with an efficiency of 85% and a maximum output current of 4.5A. It operates within a temperature range of 0°C to 70°C and is chassis mountable. The supply has a maximum power dissipation of 80W and is certified to CE standards. It measures 6 inches in length, 4 inches in width, and 1.5 inches in height.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 6inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PAS150 |
| Voltage - Output 1 | 36V |
| Width | 4inch |
| RoHS | Not Compliant |