150 Watt, Single Output, PAS150-9 from Tamura
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Series | PAS150 (150W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |