
Tamura PAS250-5 technical specifications.
| Approvals | CE |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 17A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PAS250 |
| Voltage - Output 1 | 15V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura PAS250-5 to view detailed technical specifications.
No datasheet is available for this part.
