250 Watt, Single Output, PAS250-6 from Tamura
Tamura PAS250-6 technical specifications.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Series | PAS250 (250W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Tamura PAS250-6 to view detailed technical specifications.
No datasheet is available for this part.