The Tamura PAS250-8 is a single-output AC/DC power supply with an efficiency of 85%. It has a maximum output current of 7.2A and a maximum power dissipation of 130W. The supply is designed for chassis mount applications and has a compact size with a height of 1.5inch, length of 7inch, and width of 4inch. It operates within a temperature range of 0°C to 70°C and meets CE approval requirements.
Tamura PAS250-8 technical specifications.
| Approvals | CE |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.2A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PAS250 |
| Voltage - Output 1 | 36V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura PAS250-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.