
The PF24-10 power transformer from Tamura is a dual-winding device with a maximum output current of 2.4A. It measures 72mm in length, 58mm in width, and 31.8mm in height, with a seated height of 31.8mm. The transformer is designed for through-hole mounting and is packaged in bulk quantities of 20. It is compliant with RoHS regulations and contains lead, making it a lead-free product.
Sign in to ask questions about the Tamura PF24-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura PF24-10 technical specifications.
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Lead Free | Contains Lead |
| Length | 72mm |
| Max Output Current | 2.4A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PF24 |
| Termination | PC Pin |
| Weight | 425g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PF24-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.