Tamura PF24-12 technical specifications.
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Lead Free | Contains Lead |
| Length | 72mm |
| Max Output Current | 1.9A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.9A |
| Secondary Winding(s) | Dual |
| Series | PF24 |
| Termination | PC Pin |
| Weight | 425g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PF24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.