
The PF24-16 is a dual power transformer with a maximum output current of 1.5A. It has a height of 31.8mm and a seated height of 31.8mm. The transformer is designed for through hole mount and is packaged in bulk quantities of 20. It is compliant with RoHS regulations and contains lead. The transformer has a weight of 425g and dimensions of 72mm in length and 58mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura PF24-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Lead Free | Contains Lead |
| Length | 72mm |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PF24 |
| Termination | PC Pin |
| Weight | 425g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PF24-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.