
The PF24-24 power transformer from Tamura features dual primary and secondary windings. It measures 72mm in length, 58mm in width, and 31.8mm in height, with a seated height of 31.8mm. The transformer is designed for through-hole mounting and weighs 425g. It is compliant with RoHS regulations and is available in bulk packaging with 20 units per package. The transformer contains lead, making it non-lead-free.
Tamura PF24-24 technical specifications.
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Lead Free | Contains Lead |
| Length | 72mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PF24 |
| Termination | PC Pin |
| Weight | 425g |
| Width | 58mm |
| RoHS | Compliant |
No datasheet is available for this part.