
The PF24-30 power transformer is a dual-winding device with a maximum output current of 1.6A. It has a height of 31.8mm and a seated height of 31.8mm. The transformer is packaged in bulk with 20 units per package and weighs 425g. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura PF24-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Length | 72mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PF24 |
| Termination | PC Pin |
| Weight | 425g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PF24-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
