Tamura PL10-10-130B technical specifications.
| Height | 36.2mm |
| Height - Seated (Max) | 36.2mm |
| Length | 47.6mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL10-xx130B |
| Termination | PC Pin |
| Weight | 240g |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL10-10-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.