
The Tamura PL10-36-130B is a dual power transformer with a maximum output current of 280mA. It has a dual winding configuration and is designed for through hole mounting. The transformer measures 36.2mm in height, 47.6mm in length, and 39.7mm in width, with a weight of 240g. The PL10-36-130B is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura PL10-36-130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 36.2mm |
| Height - Seated (Max) | 36.2mm |
| Length | 47.6mm |
| Max Output Current | 280mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL10-xx130B |
| Termination | PC Pin |
| Weight | 240g |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL10-36-130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.