
General purpose power transformer featuring through-hole mounting with PC pin termination. Dual primary and dual secondary windings are integrated within a compact package measuring 41.28mm in length, 36.37mm in width, and 28.6mm in height. Maximum output current capability is 150mA.
Sign in to ask questions about the Tamura PL2.5-16-130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura PL2.5-16-130B technical specifications.
| Height | 28.6mm |
| Height - Seated (Max) | 28.6mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PL2.5-xx-130B |
| Termination | PC Pin |
| Weight | 113g |
| Width | 36.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura PL2.5-16-130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
