
This dual power transformer from Tamura features a height of 41.58mm, seated height of 41.28mm, and a length of 57.2mm. It is designed for through hole mounting and has a maximum output current of 1.25A. The transformer is packaged in bulk and contains 20 units per package. It is compliant with RoHS regulations and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura PL20-16-130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 41.58mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Contains Lead |
| Length | 57.2mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL20-xx-130B |
| Termination | PC Pin |
| Weight | 408g |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL20-16-130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
