Sign in to ask questions about the Tamura PL20-24-130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura PL20-24-130B technical specifications.
| Height | 41.58mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 1.66A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL20-xx-130B |
| Termination | PC Pin |
| Weight | 408g |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL20-24-130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
