
The Tamura PL30-10-130B is a dual power transformer with a maximum output current of 3A. It measures 66.7mm in length, 55.6mm in width, and 41mm in height. The transformer is designed for through hole mount and is packaged in bulk quantities of 20. It is compliant with RoHS regulations and contains lead, making it non-lead-free. The transformer has a dual primary and secondary winding configuration.
Tamura PL30-10-130B technical specifications.
| Height | 41mm |
| Height - Seated (Max) | 41mm |
| Lead Free | Contains Lead |
| Length | 66.7mm |
| Max Output Current | 3A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL30-xx-130B |
| Termination | PC Pin |
| Weight | 522g |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL30-10-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.