
This dual power transformer features dual primary and secondary windings, with a maximum output current of 1.9A. It measures 66.7mm in length, 55.6mm in width, and 41mm in height, with a seated height of 41mm. The transformer is designed for through-hole mounting and is packaged in bulk quantities of 20 units. It is compliant with RoHS regulations and is constructed from lead-free materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura PL30-16-130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 41mm |
| Height - Seated (Max) | 41mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 1.9A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL30-xx-130B |
| Termination | PC Pin |
| Weight | 522g |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL30-16-130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.