
Dual primary and dual secondary windings characterize this through-hole power transformer, designed for general power applications. Featuring PC pin termination, it offers a maximum output current of 1.25A. The transformer measures 66.7mm in length, 55.6mm in width, and 41mm in height. This component is lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Tamura PL30-24-130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura PL30-24-130B technical specifications.
| Height | 41mm |
| Height - Seated (Max) | 41mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL30-xx-130B |
| Termination | PC Pin |
| Weight | 522g |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL30-24-130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
