Tamura PL30-32-130B technical specifications.
| Height - Seated (Max) | 41mm |
| Length | 66.7mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL30-32-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
