The Tamura PL56-10-130B is a dual primary dual secondary power transformer with a maximum output current of 5.6A. It has a height of 46.1mm and a seated height of 48.5mm. The transformer is packaged in bulk and contains lead. It is designed for through hole mount and has a width of 64mm and a weight of 771g. The transformer is part of the PL56-xx-130B series.
Tamura PL56-10-130B technical specifications.
| Height | 46.1mm |
| Height - Seated (Max) | 48.5mm |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Output Current | 5.6A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PL56-xx-130B |
| Termination | PC Pin |
| Weight | 771g |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura PL56-10-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.