The PL56-16-130B power transformer from Tamura is a dual primary dual secondary transformer with a maximum output current of 3.5A. It has a height of 46.1mm and a seated height of 48.5mm. The transformer is designed for through hole mounting and is packaged in bulk quantities. It is constructed with a primary winding and a secondary winding, and is terminated with PC pins. The transformer is made of lead-containing materials and has a weight of 771g. It measures 76.2mm in length and 64mm in width.
Tamura PL56-16-130B technical specifications.
| Height | 46.1mm |
| Height - Seated (Max) | 48.5mm |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Output Current | 3.5A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PL56-xx-130B |
| Termination | PC Pin |
| Weight | 771g |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura PL56-16-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.