The PL56-20-130B is a dual-winding power transformer from Tamura, measuring 64mm in width, 76.2mm in length, and 46.1mm in height. It features a maximum output current of 2.8A and is designed for through hole mounting. The transformer is packaged in bulk with 10 units per package, weighing 771g. It has a dual primary and secondary winding configuration.
Checking distributor stock and pricing after the page loads.
Tamura PL56-20-130B technical specifications.
| Height | 46.1mm |
| Height - Seated (Max) | 48.5mm |
| Length | 76.2mm |
| Max Output Current | 2.8A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PL56-xx-130B |
| Termination | PC Pin |
| Weight | 771g |
| Width | 64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.