The Tamura PL56-24-130B is a dual power transformer with a maximum output current of 2.33A. It has a dual primary and secondary winding configuration and is designed for through hole mount. The transformer is packaged in bulk with 10 units per package and is lead free. It measures 46.1mm in height, 76.2mm in length, and 64mm in width, with a weight of 771g.
Checking distributor stock and pricing after the page loads.
Tamura PL56-24-130B technical specifications.
| Height | 46.1mm |
| Height - Seated (Max) | 48.5mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 2.33A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PL56-xx-130B |
| Termination | PC Pin |
| Weight | 771g |
| Width | 64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.