The RS2-1 is a through-hole toroid inductor with an inductance of 200uH and a tolerance of 20%. It has a maximum DC current rating of 3A and a maximum DC resistance of 0.105 ohms. The inductance is tested at a frequency of 20KHz. The inductor is available in a radial lead style and has a product diameter of 29 and a product depth of 15.
Tamura RS2-1 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.105Ohm |
| Lead Style | Radial |
| Product Depth | 15mm |
| Product Diameter | 29mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.