The Tamura RS2-2 is a toroid power inductor with an inductance of 100uH and a tolerance of 20%. It has a maximum DC current rating of 5A and a maximum DC resistance of 0.055 ohms. The inductor is designed for use in through-hole applications and has a radial lead style. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Tamura RS2-2 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.055Ohm |
| Lead Style | Radial |
| Product Depth | 15mm |
| Product Diameter | 29mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.