Inductor Power Toroid 30uH 20% 20KHz 7A 20mOhm DCR RDL
Tamura RS2-3 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 30uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.02Ohm |
| Lead Style | Radial |
| Product Depth | 15mm |
| Product Diameter | 29mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.