Tamura S20S200D15M1 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 200A |
| Current Sensing | 200A |
| Frequency | 100kHz |
| Height | 70mm |
| Length | 53mm |
| Linearity | 0.25% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 16mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 1us |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura S20S200D15M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.