Tamura S22P006S05M2 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Current Sensing | 6A |
| Frequency | 100kHz |
| Height | 24mm |
| Length | 22.2mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 1us |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura S22P006S05M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
